Part Details for RKWRPR-2 by Essentra Components
Overview of RKWRPR-2 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWRPR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0611
|
Newark | Roll, Hook & Loop Plenum Rated, 1" X 5-Yd Rohs Compliant: Yes |Essentra Components RKWRPR-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6700 / $27.2400 | Buy Now |
DISTI #
85AH8916
|
Newark | Hook And Loop Roll, Maroon, 5Yard, Hook Type:Hook And Loop, Form Factor:Roll, Tape Colour:Maroon, Roll Length - Imperial:5Yard, Roll Length - Metric:4.57M, Tape Width - Imperial:1", Tape Width - Metric:25.4Mm, Tape Length - Metric:- Rohs Compliant: Yes |Essentra Components RKWRPR-2 Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
RKWRPR-2-ND
|
DigiKey | HOOK&LOOP STRIP BLACK/MAROON 15' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7800 | Buy Now |
DISTI #
144-RKWRPR-2
|
Mouser Electronics | Cable Ties Roll, Hook & Loop plenum rated, 1" x 5-yd, For sample, see RKW equivalent RoHS: Compliant | 0 |
|
$19.3600 / $26.1500 | Order Now |
DISTI #
70909603
|
RS | Cable Tie, Roll, Hook & Loop, Plenum Rated, 1in x 5-yd, Maroon | Essentra Components RKWRPR-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.9000 | Buy Now |
|
Onlinecomponents.com | Cable Management - Maroon - PP - Nylon - Overall Length 4.6 m (15 ft) - Overall Width 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$16.8500 / $22.3000 | Buy Now |
DISTI #
RICRKWRPR-2
|
DB Roberts | ROLL, HOOK & LOOP PLENUM RATED | 0 |
|
RFQ |