There are no models available for this part yet.
Overview of RKWT 5-228/5 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKWT 5-228/5 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T1569
|
Newark | Sensor Cord, 5P/90D M12 Rcpt-Free End/5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:- Rohs Compliant: Yes |Lumberg Automation RKWT 5-228/5 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$14.6700 / $15.8000 | Buy Now | |
DISTI #
566-RKWT5228/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 2 |
|
$35.8900 / $46.1200 | Buy Now | |
DISTI #
RKWT5-228/5M
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 60VAC, 4A, RKWT, IP67 Min Qty: 1 | 22 |
|
$14.8300 / $16.9800 | Buy Now |