Part Details for RKWT/LED P 4-225/10 M by Lumberg Automation
Overview of RKWT/LED P 4-225/10 M by Lumberg Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWT/LED P 4-225/10 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9831
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 10M Rohs Compliant: Yes |Lumberg Automation RKWT/LED P 4-225/10 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.3500 / $23.8500 | Buy Now |
DISTI #
11X9274
|
Newark | Sensor Cord, 4P, M12 Plug-Free End, 10M, Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Rkwt Series Rohs Compliant: Yes |Lumberg Automation RKWT/LED P 4-225/10 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1700 / $51.0000 | Buy Now |
DISTI #
566-RKWT/LEDP4225/10
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 3 |
|
$51.6700 / $56.2900 | Buy Now |
DISTI #
3319582
|
element14 Asia-Pacific | SENSOR CORD, 4P, M12 PLUG-FREE END, 10M RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$49.5099 / $55.0086 | Buy Now |
DISTI #
3319582
|
Farnell | SENSOR CORD, 4P, M12 PLUG-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 4 |
|
$29.1469 / $32.3910 | Buy Now |