Part Details for RKWTS 5-298/5 M by Lumberg Automation
Overview of RKWTS 5-298/5 M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKWTS 5-298/5 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X9334
|
Newark | Rkwts 5-298/5 M/ Black |Lumberg Automation RKWTS 5-298/5 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2500 / $54.1400 | Buy Now |
DISTI #
566-RKWTS5298/5M
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 0 |
|
$48.8700 / $51.3500 | Order Now |
DISTI #
RKWTS5-298/5M
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 60VAC, 4A, -25÷80°C Min Qty: 1 | 0 |
|
$21.6500 / $24.8200 | RFQ |