There are no models available for this part yet.
Overview of RKWUE 19-242/20 M by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for RKWUE 19-242/20 M by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69893909
|
Verical | Cable Assembly Circular Cord Set 20m 18-22AWG M23 Circular 19 POS F Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Americas - 1 |
|
$203.7531 / $206.2919 | Buy Now | |
DISTI #
C1S130500871041
|
Chip1Stop | Robot cable | 1 |
|
$149.0000 | Buy Now |