RKZ12BKV#P1
Renesas Electronics Corporation
Description: RKZ12BKV#P1

Overview of RKZ12BKV#P1 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RKZ12BKV#P1 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-RKZ12BKV#P1-ND
DigiKey DIODE ZENER Min Qty: 1082 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 98900
In Stock
  • 1,082 $0.2800
$0.2800 Buy Now
DISTI # RKZ12BKV#P1
Avnet Americas - Tape and Reel (Alt: RKZ12BKV#P1) RoHS: Not Compliant Min Qty: 1303 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 98900 Partner Stock
  • 1 $0.2800
$0.2800 Buy Now
Rochester Electronics Zener Diode, 12V, 0.7W ' RoHS: Compliant Status: Obsolete Min Qty: 1 98900
  • 1 $0.2800
  • 25 $0.2744
  • 100 $0.2632
  • 500 $0.2520
  • 1,000 $0.2380
$0.2380 / $0.2800 Buy Now

CAD Models for RKZ12BKV#P1 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RKZ12BKV#P1 by Renesas Electronics Corporation

RKZ12BKV#P1
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SRP-F
Pin Count
2
Manufacturer Package Code
PWSF0002ZB-A2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.7 W
Reference Voltage-Nom
12 V
Surface Mount
YES
Voltage Tol-Max
4.9%
Working Test Current
10 mA
Want to compare parts?
  1. RKZ12BKV#P1
    Renesas Electronics Corporation
    RKZ12BKV#P1
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RKZ12BKV#P1 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RKZ12BKV#P1 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RKZ12BKV#P1 would you like to use for your alert(s)?
  • Please alert me when RKZ12BKV#P1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RKZ12BKV#P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RKZ12BKV#P1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RKZ12BKV#P1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RKZ12BKV#P1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RKZ12BKV#P1 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: