Part Details for RKZ7.5CKU#P6 by Renesas Electronics Corporation
Overview of RKZ7.5CKU#P6 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RKZ7.5CKU#P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RKZ7.5CKU#P6-ND
|
DigiKey | DIODE ZENER Min Qty: 3245 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
RKZ7.5CKU#P6
|
Avnet Americas | - Tape and Reel (Alt: RKZ7.5CKU#P6) RoHS: Compliant Min Qty: 3907 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 116000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 7.5V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116000 |
|
$0.0793 / $0.0933 | Buy Now |