Part Details for RL-01201 by MTE Corp
Overview of RL-01201 by MTE Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701201EABG | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
ZMID5203MLIN01201 | Renesas Electronics Corporation | ZMID5203 Inductive Linear Application Module with SENT Output | |
R7F701201EAFA | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain |
Price & Stock for RL-01201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75129132
|
RS | MTE RL Line/Load Reactor 208-690V, 50-60Hz 12A OPEN 1.25mH | MTE Corporation RL-01201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$218.2400 | RFQ |