Part Details for RL00361-10RE by Amphenol Industrial Operations
Overview of RL00361-10RE by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-10REEL7 | Analog Devices | 2 CH.SIMULTANEOUS SAMPL.14-B D | |
AD5204BRUZ10-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD7572AJRZ10-REEL7 | Analog Devices | LC2MOS Complete, High Speed 12 |
Price & Stock for RL00361-10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7733
|
Newark | Connector, Power Entry, Rcpt, 70A, 1Kv, Product Range:Radlok Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:70A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Contact Termination:Crimp Rohs Compliant: Yes |Amphenol Industrial RL00361-10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$9.3000 / $9.7700 | Buy Now |