There are no models available for this part yet.
Overview of RL00801-35GR by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2735GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8, SOP, /Embossed Tape | |
UPA2735GR-E1-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -16A 5.0Mohm Power Sop8 |
Price & Stock for RL00801-35GR by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATPRL00801-35GR
|
Heilind Electronics | 8.0MM RADLOK PLUG, 35QMM GREEN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ATPRL00801-35GR
|
Interstate Connecting Components | 8.0MM RADLOK PLUG, 35QMM GREEN | 0 |
|
Buy Now |