RL01-P14S-C5
Japan Aviation Electronics Industry Limited
Description: Telecom and Datacom Connector, 14 Contact(s), Male, Solder Lug Terminal, Locking Mech, Plug

Overview of RL01-P14S-C5 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RL01-P14S-C5 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
Quest Components 14 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG 4248
  • 1 $5.7000
  • 878 $2.0900
  • 1,436 $1.9950
$1.9950 / $5.7000 Buy Now

CAD Models for RL01-P14S-C5 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL01-P14S-C5 by Japan Aviation Electronics Industry Limited

RL01-P14S-C5
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
LOW PROFILE
Body Breadth
0.315 inch
Body Depth
0.787 inch
Body Length
0.713 inch
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Durability
10000 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Diameter-Min
0.197 inch
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Shell Material
STEEL
Terminal Length
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.1112 N
Want to compare parts?
  1. RL01-P14S-C5
    Japan Aviation Electronics Industry Limited
    Telecom and Datacom Connector, 14 Contact(s), Male, Solder Lug Terminal, Locking Mech, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL01-P14S-C5 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL01-P14S-C5 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of RL01-P14S-C5 would you like to use for your alert(s)?
  • Please alert me when RL01-P14S-C5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL01-P14S-C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL01-P14S-C5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL01-P14S-C5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL01-P14S-C5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL01-P14S-C5 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: