Part Details for RL01401-135 by Amphenol Corporation
Overview of RL01401-135 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL01401-135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RL01401-135
|
Mouser Electronics | Heavy Duty Power Connectors 14MM RADLOK FOR 135MM WIRE RoHS: Compliant | 87 |
|
$28.6400 / $32.0500 | Buy Now |
DISTI #
RL01401-135
|
TTI | Heavy Duty Power Connectors 14MM RADLOK FOR 135MM WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$28.5000 / $31.7600 | Buy Now |
DISTI #
RL01401-135
|
PEI Genesis | 14MM RDLK 135MM ORANGE TUB Min Qty: 1 | 12 |
|
$27.9000 / $28.9100 | Buy Now |
DISTI #
RL01401-135
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 14.0mm, Tubular, Orange, -40�C~+125�C (Alt: RL01401-135) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |