Part Details for RL01401-135RE by Amphenol Corporation
Overview of RL01401-135RE by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RL01401-135RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-RL01401-135RE
|
Mouser Electronics | Heavy Duty Power Connectors RADLOK ASSY-RDLK-BLUNT RoHS: Compliant | 0 |
|
$39.5000 / $40.0200 | Order Now |
DISTI #
RL01401-135RE
|
TTI | Heavy Duty Power Connectors RADLOK ASSY-RDLK-BLUNT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 362 In Stock |
|
$39.5000 | Buy Now |
DISTI #
RL01401-135RE
|
PEI Genesis | 14MM RDLK 135MM RED TUB Min Qty: 1 | 83 |
|
$33.0300 / $34.8000 | Buy Now |
DISTI #
RL01401-135RE
|
Avnet Abacus | Connector, Power, RADLOK, 1000Vdc, 14.0mm, Tubular, Red, -40�C~+125�C (Alt: RL01401-135RE) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |