Part Details for RL0402A8R0K by Shenzhen Ruilongyuan Electronics
Overview of RL0402A8R0K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0402A8R0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15.5V 5.6V 4V 6.7V10.1V 0402 Varistors ROHS | 9940 |
|
$0.0176 / $0.0314 | Buy Now |