Part Details for RL0402FR-070R7L by YAGEO Corporation
Overview of RL0402FR-070R7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0402FR-070R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RL0402FR-070R7LCT-ND
|
DigiKey | RES 0.7 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9960 In Stock |
|
$0.0372 / $0.3300 | Buy Now |
DISTI #
RL0402FR-070R7L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0402 700mOhm 1% Paper T/R - Tape and Reel (Alt: RL0402FR-070R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 | Buy Now |
DISTI #
603-RL0402FR-070R7L
|
Mouser Electronics | Current Sense Resistors - SMD 700 mOhms 62.5mW 1 % 300 ppm/C AEC-Q200 RoHS: Compliant | 8095 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0214 | Buy Now |
DISTI #
RL0402FR-070R7L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0402 700mOhm 1% Paper T/R - Tape and Reel (Alt: RL0402FR-070R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 700m Ohms 1% 1/16W 300PPM AEC-Q200 | 0 |
|
$0.0643 / $0.0785 | RFQ |