Part Details for RL0402JR-070R22L by YAGEO Corporation
Overview of RL0402JR-070R22L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0402JR-070R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0402JR-070R22L-ND
|
DigiKey | RES 0.22 OHM 5% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0422 | Buy Now |
DISTI #
RL0402JR-070R22L
|
Avnet Americas | SMD Chip Resistor, 220 MOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0402JR-070R22L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 | Buy Now |
DISTI #
603-RL0402JR-070R22L
|
Mouser Electronics | Current Sense Resistors - SMD 220 mOhms 62.5mW 5 % 800 ppm/C RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
|
Future Electronics | RL Series 0402 0.063 W 0.22 Ohm ±5% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0346 | Buy Now |
DISTI #
RL0402JR-070R22L
|
Avnet Abacus | SMD Chip Resistor, 220 MOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0402JR-070R22L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 220m Ohms 5% 1/16W 800PPM AEC-Q200 | 0 |
|
$0.0500 / $0.0610 | RFQ |
Part Details for RL0402JR-070R22L
RL0402JR-070R22L CAD Models
RL0402JR-070R22L Part Data Attributes
|
RL0402JR-070R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0402JR-070R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0.22ohm, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1173 V |