Part Details for RL0503-27.53K-120-MS by Amphenol Advanced Sensors
Overview of RL0503-27.53K-120-MS by Amphenol Advanced Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0503-27.53K-120-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3524
|
Newark | Ntc Thermistor, 50K, Wire Leaded, Zero Power Resistance At 25°C:50Kohm, Product Range:Ms Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Rohs Compliant: Yes |Amphenol Advanced Sensors RL0503-27.53K-120-MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2725 |
|
$1.3200 / $2.2200 | Buy Now |
DISTI #
96F3309
|
Newark | Thermocouple, Zero Power Resistance At 25°C:50Kohm, Product Range:Rl0503 Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-50°C Rohs Compliant: Yes |Amphenol Advanced Sensors RL0503-27.53K-120-MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2112 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
70181394
|
RS | Thermistor, High Sensitivity, NTC, Res 50 Kilohms, Tol +/-2%,Radial, Disc, TC 15Sec. | Amphenol Advanced Sensors RL0503-27.53K-120-MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 673 |
|
$0.7500 | Buy Now |
|
Future Electronics | RL0503 Series 50 kOhm Through Hole Radial Epoxy-Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.2100 | Buy Now |
DISTI #
AASRL0503-27.53K-120-MS
|
Heilind Electronics | TEMP SENSOR, 50K OHM +/-1 DEGC ACCURACY | Americas - 660 in Stock |
|
$1.2385 / $1.3532 | Buy Now |
DISTI #
AASRL0503-27.53K-120-MS
|
Interstate Connecting Components | TEMP SENSOR, 50K OHM +/-1 DEGC ACCURACY | 220 |
|
$1.2385 / $1.3532 | Buy Now |