Part Details for RL0503-5820-97-MS by Amphenol Corporation
Overview of RL0503-5820-97-MS by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0503-5820-97-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0503-5820-97-MS
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-5820-97-MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7772 / $1.0261 | Buy Now |
DISTI #
96F3308
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3308) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1032 Partner Stock |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
527-0503-10K
|
Mouser Electronics | NTC Thermistors Temp Sensor 1 Deg Accuracy RoHS: Compliant | 7435 |
|
$1.1500 / $1.9000 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
DISTI #
RL0503582097MS
|
TTI | NTC Thermistors NTC THERM EPOXY COATED, 10K pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.5400 | Buy Now |
DISTI #
RL0503-5820-97-MS
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-5820-97-MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7772 / $1.0261 | Buy Now |
DISTI #
96F3308
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3308) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1032 Partner Stock |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
RL0503-5820-97-MS
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: RL0503-5820-97-MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7772 / $1.0261 | Buy Now |
DISTI #
96F3308
|
Avnet Americas | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk - Bulk (Alt: 96F3308) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 1032 Partner Stock |
|
$1.2400 / $2.0200 | Buy Now |
DISTI #
RL0503-5820-97-MS
|
Avnet Abacus | Thermistor NTC 10k Ohm 2% 2-Pin Radial Bulk (Alt: RL0503-5820-97-MS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 4 Days | Abacus - 2500 |
|
Buy Now |
Part Details for RL0503-5820-97-MS
RL0503-5820-97-MS CAD Models
RL0503-5820-97-MS Part Data Attributes
|
RL0503-5820-97-MS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0503-5820-97-MS
Amphenol Corporation
NTC Thermistor, 10000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | MS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |