Part Details for RL0603FR-070R01L by YAGEO Corporation
Overview of RL0603FR-070R01L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7653
|
Newark | Res, R01, 1%, 0.1W, Thick Film, 0603, Resistance:0.01Ohm, Product Range:Rl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo RL0603FR-070R01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4800 |
|
$0.1150 | Buy Now |
DISTI #
68AK8468
|
Newark | Res, 0R01, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RL0603FR-070R01L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0900 | Buy Now |
DISTI #
39K1663
|
Newark | Surface Mount Thick Film Resistor, Rl Series, 0.01 Ohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RL0603FR-070R01L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 / $0.6700 | Buy Now |
DISTI #
311-.01QCT-ND
|
DigiKey | RES 0.01 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35886 In Stock |
|
$0.0914 / $0.7600 | Buy Now |
DISTI #
RL0603FR-070R01L
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
49AK7653
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Product that comes on tape, but is not reeled (Alt: 49AK7653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4800 Partner Stock |
|
$0.1810 / $0.7900 | Buy Now |
DISTI #
603-RL0603FR-070R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 100mWat 1 % 1500 ppm/C AEC-Q200 RoHS: Compliant | 9833 |
|
$0.0870 / $0.7600 | Buy Now |
|
Future Electronics | RL Series 0603 0.1 W 0.01 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0344 / $0.0382 | Buy Now |
DISTI #
RL0603FR-070R01L
|
TTI | Current Sense Resistors - SMD 10 mOhms 100mWat 1 % 1500 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0410 / $0.0430 | Buy Now |
DISTI #
RL0603FR-070R01L
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ |
Part Details for RL0603FR-070R01L
RL0603FR-070R01L CAD Models
RL0603FR-070R01L Part Data Attributes
|
RL0603FR-070R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R01L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.01ohm, 1% +/-Tol, 1500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |