There are no models available for this part yet.
Overview of RL0603FR-070R022L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL0603FR-070R022L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RL0603FR-070R022LCT-ND
|
DigiKey | RES 0.022 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0873 / $0.5400 | Buy Now | |
DISTI #
RL0603FR-070R022L
|
Avnet Americas | SMD Chip Resistor, 22 MOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now | |
DISTI #
603-RL603FR-070R022L
|
Mouser Electronics | Current Sense Resistors - SMD 22 mOhms 100mWat 1 % 1500 ppm/C RoHS: Compliant | 0 |
|
$0.0940 / $0.8700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now | ||
DISTI #
RL0603FR-070R022L
|
Avnet Abacus | SMD Chip Resistor, 22 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R022L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 22m Ohms 1% 1/10W 1500PPM AEC-Q200 | 0 |
|
$0.0989 / $0.1207 | RFQ |
CAD Models for RL0603FR-070R022L by YAGEO Corporation
Part Data Attributes for RL0603FR-070R022L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.022 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1500 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.0469 V
|