Part Details for RL0603FR-070R024L by YAGEO Corporation
Overview of RL0603FR-070R024L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R024L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0603FR-070R024L-ND
|
DigiKey | RES 0.024 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1200 | Buy Now |
DISTI #
RL0603FR-070R024L
|
Avnet Americas | SMD Chip Resistor, 24 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R024L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0391 | Buy Now |
DISTI #
603-RL0603FR070R024L
|
Mouser Electronics | Current Sense Resistors - SMD 24 mOhms 100mWat 1 % 1500 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 / $0.8700 | Order Now |
|
Future Electronics | Thick Film Res - 0603 0.024Ohms 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
RL0603FR-070R024L
|
Avnet Abacus | SMD Chip Resistor, 24 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R024L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 65000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD Low Ohm 0603 R024 1% 0.1W 1K5ppm 7" T&R 12 NC 235051212240L RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0627 / $0.0677 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 24m Ohms 1% 1/10W 1500PPM AEC-Q200 | 0 |
|
$0.0948 / $0.1157 | RFQ |
Part Details for RL0603FR-070R024L
RL0603FR-070R024L CAD Models
RL0603FR-070R024L Part Data Attributes
|
RL0603FR-070R024L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R024L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.024ohm, 1% +/-Tol, -1500,1500ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.049 V |