Part Details for RL0603FR-070R05L by YAGEO Corporation
Overview of RL0603FR-070R05L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3286
|
Newark | Res, 0R05, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RL0603FR-070R05L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0920 / $0.0940 | Buy Now |
DISTI #
59AK2091
|
Newark | Res, 0R05, 1%, 0.1W, Thick Film, 0603, Resistance:0.05Ohm, Product Range:Rl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo RL0603FR-070R05L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now |
DISTI #
13-RL0603FR-070R05LCT-ND
|
DigiKey | RES 0.05 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7414 In Stock |
|
$0.0914 / $0.7600 | Buy Now |
DISTI #
RL0603FR-070R05L
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0374 / $0.0391 | Buy Now |
DISTI #
603-RL0603FR-070R05L
|
Mouser Electronics | Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 772 |
|
$0.0870 / $0.8600 | Buy Now |
|
Future Electronics | RES 0.05 OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0743 | Buy Now |
DISTI #
RL0603FR-070R05L
|
TTI | Current Sense Resistors - SMD 50 mOhms 100mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0670 / $0.1070 | Buy Now |
DISTI #
RL0603FR-070R05L
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R05L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 50m Ohms 1% 1/10W 1200PPM AEC-Q200 | 0 |
|
$0.0957 / $0.1168 | RFQ |
Part Details for RL0603FR-070R05L
RL0603FR-070R05L CAD Models
RL0603FR-070R05L Part Data Attributes
|
RL0603FR-070R05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R05L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.05ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |