Part Details for RL0603FR-070R39L by YAGEO Corporation
Overview of RL0603FR-070R39L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R39L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3293
|
Newark | Res, 0R39, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RL0603FR-070R39L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0400 | Buy Now |
DISTI #
59AK2093
|
Newark | Res, 0R39, 1%, 0.1W, Thick Film, 0603, Resistance:0.39Ohm, Product Range:Rl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:1.6Mm Rohs Compliant: Yes |Yageo RL0603FR-070R39L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 | Buy Now |
DISTI #
311-.39QCT-ND
|
DigiKey | RES 0.39 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17419 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
RL0603FR-070R39L
|
Avnet Americas | SMD Chip Resistor, 390 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL0603FR-070R39L
|
Mouser Electronics | Current Sense Resistors - SMD 390 mOhms 100mW 1 % 800 ppm/C AEC-Q200 RoHS: Compliant | 7612 |
|
$0.0270 / $0.2300 | Buy Now |
|
Future Electronics | RL Series 0603 0.1 W 0.39 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0179 | Buy Now |
|
Future Electronics | RL Series 0603 0.1 W 0.39 Ohm ±1% ±800 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0158 / $0.0179 | Buy Now |
DISTI #
RL0603FR-070R39L
|
TTI | Current Sense Resistors - SMD 390 mOhms 100mW 1 % 800 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0174 | Buy Now |
DISTI #
RL0603FR-070R39L
|
Avnet Abacus | SMD Chip Resistor, 390 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0603FR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
RL0603FR-070R39L
|
Avnet Asia | SMD Chip Resistor, 390 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Low Ohmic (Alt: RL0603FR-070R39L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 1 Days | 0 |
|
$0.0148 / $0.0209 | Buy Now |
Part Details for RL0603FR-070R39L
RL0603FR-070R39L CAD Models
RL0603FR-070R39L Part Data Attributes
|
RL0603FR-070R39L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603FR-070R39L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.39ohm, 1% +/-Tol, -800,800ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1975 V |