Part Details for RL0603FR-070R49L by YAGEO Corporation
Overview of RL0603FR-070R49L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-070R49L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0603FR-070R49L-ND
|
DigiKey | RES 0.49 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
RL0603FR-070R49L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0603 490mOhm 1% Paper T/R - Tape and Reel (Alt: RL0603FR-070R49L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL0603FR-070R49L
|
Mouser Electronics | Current Sense Resistors - SMD 490 mOhms 100mW 1 % 800 ppm/C AEC-Q200 RoHS: Compliant | 4990 |
|
$0.0270 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0159 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 490m Ohms 1% 1/10W 800PPM AEC-Q200 | 0 |
|
$0.0474 / $0.0578 | RFQ |