Part Details for RL0603FR-7W0R015L by YAGEO Corporation
Overview of RL0603FR-7W0R015L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603FR-7W0R015L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0603FR-7W0R015L-ND
|
DigiKey | RES 0.015 OHM 1% 1/5W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0931 | Buy Now |
DISTI #
RL0603FR-7W0R015L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0603 15mOhm 1% Paper T/R - Tape and Reel (Alt: RL0603FR-7W0R015L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0635 / $0.0663 | Buy Now |
DISTI #
603-RL0603FR7W0R015L
|
Mouser Electronics | Current Sense Resistors - SMD 15 mOhms 100mWat 1 % 1500 ppm/C AEC-Q200 RoHS: Compliant | 4980 |
|
$0.0760 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0538 | Buy Now |