RL0603JR-070R082L
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.082ohm, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RL0603JR-070R082L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL0603JR-070R082L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.(1608) 0603 82m Ohms 5% 1/10W 1200PPM AEC-Q200 0
  • 20 $0.0303
  • 5,000 $0.0248
$0.0248 / $0.0303 RFQ

CAD Models for RL0603JR-070R082L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL0603JR-070R082L by YAGEO Corporation

RL0603JR-070R082L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.082 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
1200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
0.0906 V
Want to compare parts?
  1. RL0603JR-070R082L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.082ohm, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL0603JR-070R082L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL0603JR-070R082L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RL0603JR-070R082L would you like to use for your alert(s)?
  • Please alert me when RL0603JR-070R082L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL0603JR-070R082L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL0603JR-070R082L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL0603JR-070R082L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL0603JR-070R082L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL0603JR-070R082L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: