Part Details for RL0603JR-130R22L by YAGEO Corporation
Overview of RL0603JR-130R22L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0603JR-130R22L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RL0603JR-130R22L-ND
|
DigiKey | RES 0.22 OHM 5% 1/10W 0603 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0276 | Buy Now |
DISTI #
RL0603JR-130R22L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0603 220mOhm 5% Paper T/R - Tape and Reel (Alt: RL0603JR-130R22L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0094 | Buy Now |
DISTI #
603-RL0603JR-130R22L
|
Mouser Electronics | Current Sense Resistors - SMD 220 mOhms 100mW 5 % 800 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0079 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 220m Ohms 5% 1/10W 800PPM AEC-Q200 | 0 |
|
$0.0238 / $0.0290 | RFQ |
Part Details for RL0603JR-130R22L
RL0603JR-130R22L CAD Models
RL0603JR-130R22L Part Data Attributes
|
RL0603JR-130R22L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0603JR-130R22L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.22ohm, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 800 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1483 V |