Part Details for RL07S160GBSL by Vishay Intertechnologies
Overview of RL07S160GBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL07S160GBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P5463
|
Newark | Cmf-07 16 2% T-00 Rl07S160G Bsl |Vishay RL07S160GBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 / $0.1990 | Buy Now |
DISTI #
RL07S160GBSL
|
Avnet Americas | Res Metal Film 16 Ohm 2% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RL07S160GBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0999 / $6.7914 | Buy Now |
DISTI #
RL07S160GBSL
|
Avnet Americas | Res Metal Film 16 Ohm 2% 1/4W ±200ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RL07S160GBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0999 / $6.7914 | Buy Now |
Part Details for RL07S160GBSL
RL07S160GBSL CAD Models
RL07S160GBSL Part Data Attributes:
|
RL07S160GBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RL07S160GBSL
Vishay Intertechnologies
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 35 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-22684 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |