Part Details for RL080001372 by TROQ
Overview of RL080001372 by TROQ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL080001372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 8MHz ��Ƭ���� 20pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 2610 |
|
$0.0834 / $0.1547 | Buy Now |