Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
DigiKey
|
RES 0.022 OHM 1% 1/8W 0805
Min Qty:
1
Lead time:
20 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
4386 In Stock
|
-
1
$0.3500
-
10
$0.1920
-
50
$0.1346
-
100
$0.1176
-
500
$0.0896
-
1,000
$0.0811
-
5,000
$0.0758
|
$0.0758 / $0.3500
|
Buy Now
|
|
DISTI #
RL0805FR-070R022L
|
Avnet Americas
|
SMD Chip Resistor, 22 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R022L)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
20 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0357
|
Buy Now
|
|
DISTI #
603-RL0805FR070R022L
|
Mouser Electronics
|
Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C
RoHS:
Compliant
|
3044
|
-
1
$0.3500
-
10
$0.1350
-
100
$0.0900
-
1,000
$0.0820
-
5,000
$0.0760
|
$0.0760 / $0.3500
|
Buy Now
|
|
|
Future Electronics
|
RL Series 0805 0.125 W 0.022 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
18 Weeks
Container:
Reel
|
0Reel
|
-
5,000
$0.0796
-
10,000
$0.0784
-
20,000
$0.0771
-
25,000
$0.0767
-
75,000
$0.0744
|
$0.0744 / $0.0796
|
Buy Now
|
|
|
Quest Components
|
RES,THICK FILM,0.022OHMS,1+/-% TOL,-1500,1500PPM-TC,0805-CASE,LEAD FREE
|
3535
|
-
1
$0.4930
-
226
$0.1479
-
2,706
$0.0986
|
$0.0986 / $0.4930
|
Buy Now
|
|
DISTI #
RL0805FR-070R022L
|
TTI
|
Current Sense Resistors - SMD 22 mOhms 125mWat 1 % 1200 ppm/C
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
5000
Package Multiple:
5000
Container:
Reel
|
Americas - 10000 In Stock
|
|
$0.0540
|
Buy Now
|
|
DISTI #
RL0805FR-070R022L
|
Avnet Abacus
|
SMD Chip Resistor, 22 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R022L)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
24 Weeks, 0 Days
Container:
Reel
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(2012) 0805 22m Ohms 1% 1/8W 1200PPM AEC-Q200
|
0
|
|
$0.0990 / $0.1208
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.022ohm, 1% +/-Tol, -1200,1200ppm/Cel, 0805
VS
-