There are no models available for this part yet.
Overview of RL0805FR-070R039L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL0805FR-070R039L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0090
|
Newark | Res, R039, 0.125W, 0805, Thick Film, Resistance:0.039Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-070R039L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1930 | Buy Now | |
DISTI #
58AK7941
|
Newark | Res, R039, 0.125W, 0805, Thick Film, Resistance:0.039Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-070R039L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now | |
DISTI #
311-.039SCT-ND
|
DigiKey | RES 0.039 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 / $0.5800 | Buy Now | |
DISTI #
RL0805FR-070R039L
|
Avnet Americas | SMD Chip Resistor, 39 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R039L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 | Buy Now | |
DISTI #
603-RL0805FR070R039L
|
Mouser Electronics | Current Sense Resistors - SMD 39 mOhms 125mWat 1 % 1200 ppm/C RoHS: Compliant | 38390 |
|
$0.0770 / $0.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0309 | Buy Now | ||
DISTI #
RL0805FR-070R039L
|
Avnet Abacus | SMD Chip Resistor, 39 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R039L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 39m Ohms 1% 1/8W 1200PPM AEC-Q200 | 0 |
|
$0.0990 / $0.1208 | RFQ |
CAD Models for RL0805FR-070R039L by YAGEO Corporation
Part Data Attributes for RL0805FR-070R039L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.039 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
1200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.0698 V
|