Part Details for RL0805FR-070R13L by YAGEO Corporation
Overview of RL0805FR-070R13L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-070R13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3313
|
Newark | Res, 0R13, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RL0805FR-070R13L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0590 | Buy Now |
DISTI #
58AK6083
|
Newark | Res, R13, 0.125W, 0805, Thick Film, Resistance:0.13Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-070R13L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
311-.13SCT-ND
|
DigiKey | RES 0.13 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26414 In Stock |
|
$0.0458 / $0.4100 | Buy Now |
DISTI #
RL0805FR-070R13L
|
Avnet Americas | SMD Chip Resistor, 130 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-070R13L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0196 | Buy Now |
DISTI #
603-RL0805FR-070R13L
|
Mouser Electronics | Current Sense Resistors - SMD 130 mOhms 125mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant | 326 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
V72:2272_07103748
|
Arrow Electronics | Res Thick Film 0805 0.13 Ohm 1% 0.125W(1/8W) ±600ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 4048 |
|
$0.0180 / $0.1326 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.13 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0177 / $0.0200 | Buy Now |
DISTI #
59164687
|
Verical | Res Thick Film 0805 0.13 Ohm 1% 0.125W(1/8W) ±600ppm/°C Pad SMD T/R Min Qty: 327 Package Multiple: 1 Date Code: 2124 | Americas - 4048 |
|
$0.0180 / $0.0344 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.0536 / $0.1190 | Buy Now |
Part Details for RL0805FR-070R13L
RL0805FR-070R13L CAD Models
RL0805FR-070R13L Part Data Attributes:
|
RL0805FR-070R13L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-070R13L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.13ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1275 V |