Part Details for RL0805FR-7W0R02L by YAGEO Corporation
Overview of RL0805FR-7W0R02L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-7W0R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3327
|
Newark | Res, 0R02, 1%, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RL0805FR-7W0R02L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1660 / $0.1690 | Buy Now |
DISTI #
58AK6089
|
Newark | Res, R02, 0.25W, 0805, Thick Film, Resistance:0.02Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R02L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
59AK6292
|
Newark | Res, 0R02, 1%, 0.25W, Thick Film, 0805, Resistance:0.02Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R02L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1760 | Buy Now |
DISTI #
311-.02LUCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14571 In Stock |
|
$0.1568 / $0.9000 | Buy Now |
DISTI #
RL0805FR-7W0R02L
|
Avnet Americas | SMD Chip Resistor, 20 MOhm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805FR-7W0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1063 | Buy Now |
DISTI #
603-RL0805FR-7W0R02L
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 125mWat 1 % 1200 ppm/C AEC-Q200 RoHS: Compliant | 920 |
|
$0.1560 / $0.7000 | Buy Now |
DISTI #
V72:2272_07104304
|
Arrow Electronics | RL0805FR-7W0R02L Resistor Fixed Single-Surface Mount Thick Film 0.02 Ohm 1% 0.25W(1/4W) ±1200ppm/°C Pad - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1734 Container: Cut Strips | Americas - 213 |
|
$0.0061 / $0.0280 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.02 Ohm ±1% ±1500 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0998 / $0.1090 | Buy Now |
|
Onlinecomponents.com |
15000 Partner Stock |
|
$0 | Buy Now | |
|
Bristol Electronics | 4727 |
|
RFQ |
Part Details for RL0805FR-7W0R02L
RL0805FR-7W0R02L CAD Models
RL0805FR-7W0R02L Part Data Attributes:
|
RL0805FR-7W0R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-7W0R02L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 300 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |