Part Details for RL0805FR-7W0R051L by YAGEO Corporation
Overview of RL0805FR-7W0R051L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-7W0R051L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2103
|
Newark | Res, R051, 0.25W, 0805, Thick Film, Resistance:0.051Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R051L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1250 | Buy Now |
DISTI #
58AK3558
|
Newark | Res, R051, 0.25W, 0805, Thick Film, Resistance:0.051Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-7W0R051L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
13-RL0805FR-7W0R051L-ND
|
DigiKey | RES 0.051 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1199 | Buy Now |
DISTI #
RL0805FR-7W0R051L
|
Avnet Americas | Resistor Thick Film 0805 51mOhm ±1% 1/4W ±1000ppm/°C Paper T/R - Tape and Reel (Alt: RL0805FR-7W0R051L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 | Buy Now |
DISTI #
603-RL0805FR7W0R51LL
|
Mouser Electronics | Current Sense Resistors - SMD 51mOhm 1/4W 1000PPM/ 805 RoHS: Compliant | 9911 |
|
$0.1060 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0594 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 51m Ohms 1% 1/4W 1000PPM AEC-Q200 | 0 |
|
$0.1900 / $0.2185 | RFQ |
Part Details for RL0805FR-7W0R051L
RL0805FR-7W0R051L CAD Models
RL0805FR-7W0R051L Part Data Attributes
|
RL0805FR-7W0R051L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-7W0R051L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.051ohm, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 300 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |