Part Details for RL0805FR-7W0R16L by YAGEO Corporation
Overview of RL0805FR-7W0R16L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805FR-7W0R16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0805FR-7W0R16L-ND
|
DigiKey | RES 0.16 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0832 | Buy Now |
DISTI #
RL0805FR-7W0R16L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0805 160mOhm 1% Paper T/R - Tape and Reel (Alt: RL0805FR-7W0R16L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
603-RL0805FR-7W0R16L
|
Mouser Electronics | Current Sense Resistors - SMD 160 mOhms 125mW 1 % 600 ppm/C RoHS: Compliant | 0 |
|
$0.0650 / $0.6000 | Order Now |
|
Future Electronics | Current Sense Resistors - SMD 160 mOhms 125mW 1 % 600 ppm/C AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0625 / $0.0702 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0475 / $0.0509 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 160m Ohms 1% 1/4W 600PPM AEC-Q200 | 0 |
|
$0.1086 / $0.1249 | RFQ |
Part Details for RL0805FR-7W0R16L
RL0805FR-7W0R16L CAD Models
RL0805FR-7W0R16L Part Data Attributes
|
RL0805FR-7W0R16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805FR-7W0R16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.16ohm, 1% +/-Tol, -600,600ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |