Resistors
RL0805FR-7W0R91L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.91ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of RL0805FR-7W0R91L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL0805FR-7W0R91L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RL0805FR-7W0R91L-ND
DigiKey RES 0.91 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0777
$0.0777 Buy Now
DISTI # RL0805FR-7W0R91L
Avnet Americas Low Ohmic Chip Resistor Thick Film 0805 910mOhm 1% Paper T/R - Tape and Reel (Alt: RL0805FR-7W0R91L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0417
$0.0417 Buy Now
DISTI # 603-RL0805FR-7W0R91L
Mouser Electronics Current Sense Resistors - SMD 910 mOhms 125mW 1 % 200 ppm/C RoHS: Compliant 2000
  • 1 $0.4300
  • 10 $0.3690
  • 100 $0.1450
  • 1,000 $0.0610
  • 5,000 $0.0600
  • 10,000 $0.0540
  • 25,000 $0.0510
  • 50,000 $0.0500
  • 100,000 $0.0490
$0.0490 / $0.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0361
$0.0361 Buy Now
Ozdisan Elektronik RES.(2012) 0805 910m Ohms 1% 1/4W 200PPM AEC-Q200 0
  • 2 $0.1326
  • 5,000 $0.1153
$0.1153 / $0.1326 RFQ

CAD Models for RL0805FR-7W0R91L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL0805FR-7W0R91L by YAGEO Corporation

RL0805FR-7W0R91L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 300
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.91 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. RL0805FR-7W0R91L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.91ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL0805FR-7W0R91L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL0805FR-7W0R91L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RL0805FR-7W0R91L would you like to use for your alert(s)?
  • Please alert me when RL0805FR-7W0R91L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL0805FR-7W0R91L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL0805FR-7W0R91L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL0805FR-7W0R91L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL0805FR-7W0R91L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL0805FR-7W0R91L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: