There are no models available for this part yet.
Overview of RL0805JR-070R035L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RL0805JR-070R035L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RL0805JR-070R035L-ND
|
DigiKey | RES 0.035 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0825 | Buy Now | |
DISTI #
RL0805JR-070R035L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0805 35mOhm 5% Paper T/R - Tape and Reel (Alt: RL0805JR-070R035L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 | Buy Now | |
DISTI #
603-RL0805JR070R035L
|
Mouser Electronics | Current Sense Resistors - SMD 35 mOhms 250mWat 5 % 1200 ppm/C RoHS: Compliant | 0 |
|
$0.0560 / $0.5800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0286 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 35m Ohms 5% 1/8W 1200PPM AEC-Q200 | 0 |
|
$0.0891 / $0.1087 | RFQ |