Part Details for RL0805JR-070R08L by YAGEO Corporation
Overview of RL0805JR-070R08L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805JR-070R08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL0805JR-070R08L
|
Avnet Americas | Low Ohmic Chip Resistor Thick Film 0805 80mOhm 5% Paper T/R - Tape and Reel (Alt: RL0805JR-070R08L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 | Buy Now |
DISTI #
603-RL0805JR-070R08L
|
Mouser Electronics | Current Sense Resistors - SMD 80 mOhms 250mWat 5 % 1000 ppm/C RoHS: Compliant | 5000 |
|
$0.0350 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0104 | Buy Now |
DISTI #
SMC-RL0805JR-070R08L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16560 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(2012) 0805 80m Ohms 5% 1/8W 1000PPM AEC-Q200 | 0 |
|
$0.0322 / $0.0393 | RFQ |