Part Details for RL0805JR-070R2L by YAGEO Corporation
Overview of RL0805JR-070R2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0805JR-070R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2110
|
Newark | Res, R2, 0.125W, 0805, Thick Film, Resistance:0.2Ohm, Product Range:Rl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805JR-070R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 | Buy Now |
DISTI #
13-RL0805JR-070R2LCT-ND
|
DigiKey | RES 0.2 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$0.0366 / $0.3200 | Buy Now |
DISTI #
RL0805JR-070R2L
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805JR-070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0127 | Buy Now |
DISTI #
603-RL0805JR-070R2L
|
Mouser Electronics | Current Sense Resistors - SMD 200 mOhms 250mW 5 % 600 ppm/C AEC-Q200 RoHS: Compliant | 267 |
|
$0.0350 / $0.3200 | Buy Now |
|
Future Electronics | RL Series 0805 0.125 W 0.2 Ohm ±5% ±600 ppm/°C SMT Low OHMIC Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0344 / $0.0390 | Buy Now |
DISTI #
RL0805JR-070R2L
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805JR-070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0122 / $0.0127 | Buy Now |
DISTI #
RL0805JR-070R2L
|
Avnet Abacus | SMD Chip Resistor, 200 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Low Ohmic - Tape and Reel (Alt: RL0805JR-070R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 200m Ohms 5% 1/8W 600PPM AEC-Q200 | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for RL0805JR-070R2L
RL0805JR-070R2L CAD Models
RL0805JR-070R2L Part Data Attributes:
|
RL0805JR-070R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RL0805JR-070R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1581 V |