Part Details for RL0816S-470-F by Susumu Co Ltd
Overview of RL0816S-470-F by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL0816S-470-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1388-1-ND
|
DigiKey | RES SMD 47 OHM 1% 1/5W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2719 In Stock |
|
$0.0536 / $0.3900 | Buy Now |
DISTI #
754-RL0816S-470-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/5W 47 Ohm 1% 0603 200ppm RoHS: Compliant | 3075 |
|
$0.0520 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0525 | Buy Now |
Part Details for RL0816S-470-F
RL0816S-470-F CAD Models
RL0816S-470-F Part Data Attributes
|
RL0816S-470-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0816S-470-F
Susumu Co Ltd
RES SMD 47 OHM 1% 1/5W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.0659 V |