-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 0.01 OHM 1% 1/4W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-1404-1-ND
|
DigiKey | RES 0.01 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143206 In Stock |
|
$0.0536 / $0.3900 | Buy Now |
DISTI #
754-RL0816T-R010-F
|
Mouser Electronics | Current Sense Resistors - SMD 1/4W 0.010 Ohm 1% RoHS: Compliant | 124444 |
|
$0.0520 / $0.3900 | Buy Now |
|
Future Electronics | RL Series 0603 0.01 Ohm 0.25 W ±1 % 0 to +200 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0630 / $0.0687 | Buy Now |
|
New Advantage Corporation | RL Series 0603 0.01 Ohm 0.25 W �1 % 0 to +200 ppm/�C SMT Thin Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL0816T-R010-F
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL0816T-R010-F
Susumu Co Ltd
RES SMD 0.01 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 0,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% |