Part Details for RL1003-13.8K-122-D1 by Amphenol Thermometrics
Overview of RL1003-13.8K-122-D1 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1003-13.8K-122-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1003-13.8K-122-D1-ND
|
DigiKey | THERMISTOR NTC 25KOHM 4365K DISC Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0038 | Buy Now |
|
Onlinecomponents.com | NTC Disc Thermistor - Uninsulated Leads - 25Kohms @25°C - B(25/85)=4365 - -50°C to 150°C RoHS: Compliant | 0 |
|
$0.9310 / $2.5500 | Buy Now |