Part Details for RL1003-1746-97-SP by Thermometrics
Overview of RL1003-1746-97-SP by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1746A-B | Analog Devices | LTM2881-5 low EMI test board ( | |
DC1746A-A | Analog Devices | LTM2881-3 low EMI test board ( | |
LTC1746IFW#PBF | Analog Devices | L Pwr,14-B, 25Msps ADC |
Part Details for RL1003-1746-97-SP
RL1003-1746-97-SP CAD Models
RL1003-1746-97-SP Part Data Attributes
|
RL1003-1746-97-SP
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
RL1003-1746-97-SP
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 3000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | KSP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |