Part Details for RL1005-468-73-D1 by Amphenol Corporation
Overview of RL1005-468-73-D1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RL1005-468-73-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1005-468-73-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 750Ohm 10% 2-Pin Radial - Bulk (Alt: RL1005-468-73-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.5270 | Buy Now |
DISTI #
527-1005-468-73-D1
|
Mouser Electronics | NTC Thermistors D73 Material +-10% Tolerance RoHS: Not Compliant | 2455 |
|
$1.3700 / $1.5300 | Buy Now |
DISTI #
RL1005-468-73-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 750Ohm 10% 2-Pin Radial - Bulk (Alt: RL1005-468-73-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.5270 | Buy Now |
Part Details for RL1005-468-73-D1
RL1005-468-73-D1 CAD Models
RL1005-468-73-D1 Part Data Attributes:
|
RL1005-468-73-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1005-468-73-D1
Amphenol Corporation
NTC Thermistor, 750ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Amphenol | |
Manufacturer Series | D73 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 750 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3509 K | |
Thermistor Application | TEMPERATURE SENSING |