RL1007-13.8K-120-D1
Description: NTC Thermistor, 25000ohm, Through Hole Mount,

Overview of RL1007-13.8K-120-D1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for RL1007-13.8K-120-D1 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 527-1007-25K
Mouser Electronics NTC Thermistors DIA .11 25k Ohm RoHS: Compliant 1307
  • 1 $2.0700
  • 10 $1.6000
  • 100 $1.1800
  • 500 $1.0300
  • 1,000 $0.9140
  • 2,500 $0.8840
  • 5,000 $0.8550
  • 10,000 $0.7960
$0.7960 / $2.0700 Buy Now

CAD Models for RL1007-13.8K-120-D1 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL1007-13.8K-120-D1 by Amphenol Corporation

RL1007-13.8K-120-D1
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Shape
DISK PACKAGE
Resistance
25000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Shape
WIRE
Thermal Sensitivity Index
4374 K
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. RL1007-13.8K-120-D1
    Amphenol Corporation
    NTC Thermistor, 25000ohm, Through Hole Mount,
    VS

Related Parts for RL1007-13.8K-120-D1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL1007-13.8K-120-D1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL1007-13.8K-120-D1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RL1007-13.8K-120-D1 would you like to use for your alert(s)?
  • Please alert me when RL1007-13.8K-120-D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL1007-13.8K-120-D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL1007-13.8K-120-D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL1007-13.8K-120-D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL1007-13.8K-120-D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL1007-13.8K-120-D1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: