Part Details for RL1007-33.2K-122-D1 by Amphenol Corporation
Overview of RL1007-33.2K-122-D1 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for RL1007-33.2K-122-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL1007-33.2K-122-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 60KOhm 10% 2-Pin Radial - Bulk (Alt: RL1007-33.2K-122-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.2918 | Buy Now |
DISTI #
527-100733.2K122D1
|
Mouser Electronics | NTC Thermistors D122 Material +-10% Tolerance RoHS: Not Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
RL1007-33.2K-122-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 60KOhm 10% 2-Pin Radial - Bulk (Alt: RL1007-33.2K-122-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.2918 | Buy Now |
DISTI #
RL1007-33.2K-122-D1
|
Avnet Americas | NTC bare disc thermistor with uninsulated leads 60KOhm 10% 2-Pin Radial - Bulk (Alt: RL1007-33.2K-122-D1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.2918 | Buy Now |
Part Details for RL1007-33.2K-122-D1
RL1007-33.2K-122-D1 CAD Models
RL1007-33.2K-122-D1 Part Data Attributes
|
RL1007-33.2K-122-D1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RL1007-33.2K-122-D1
Amphenol Corporation
NTC Thermistor, 60000ohm, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | D122 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 60000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4417 K | |
Thermistor Application | TEMPERATURE SENSING |