Part Details for RL1007-594-85-D1 by Amphenol Advanced Sensors
Overview of RL1007-594-85-D1 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL1007-594-85-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J6476
|
Newark | Bare Discs, Uninsulated Leads, 1000 , 10% @ 25 C/Bulk |Amphenol Advanced Sensors RL1007-594-85-D1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
70681682
|
RS | Standard Discs D85 Material +/-10% | Amphenol Advanced Sensors RL1007-594-85-D1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$1.1700 | Buy Now |
DISTI #
AASRL1007-594-85-D1
|
Heilind Electronics | BARE DISCS, UNINSULATED LEADS, | Americas - 0 in Stock |
|
Buy Now |