Part Details for RL102(G) by Luguang Electronic Technology Co Ltd
Overview of RL102(G) by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RL102(G)
RL102(G) CAD Models
RL102(G) Part Data Attributes
|
RL102(G)
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RL102(G)
Luguang Electronic Technology Co Ltd
Rectifier Diode, Case Style : A-405; IF (A) : 1.0; VRRM (V) : 100; IFSM (A) : 30; VF (V) : 1.0; @IF (A): 1.0; IR (µA) TA=25ºC: 5.0
|
Part Life Cycle Code | Active | |
Part Package Code | A-405 | |
Manufacturer Package Code | A-405 |