Part Details for RL106GP-AP by Micro Commercial Components
Overview of RL106GP-AP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RL106GP-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RL106GP-AP-ND
|
DigiKey | DIODE GEN PURP 800V 1A A-405 Min Qty: 36000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0199 / $0.0277 | Buy Now |
DISTI #
833-RL106GP-AP
|
Mouser Electronics | Rectifiers Standard Recovery Rectifiers RoHS: Compliant | 0 |
|
$0.0190 / $0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 | 0 |
|
$0.0185 | Buy Now |
Part Details for RL106GP-AP
RL106GP-AP CAD Models
RL106GP-AP Part Data Attributes
|
RL106GP-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
RL106GP-AP
Micro Commercial Components
Rectifier Diode, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Terminal Finish | Matte Tin (Sn) |