RL106GP-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN

Overview of RL106GP-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for RL106GP-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # RL106GP-TP-ND
DigiKey DIODE GEN PURP 800V 1A A-405 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0414
  • 10,000 $0.0343
  • 25,000 $0.0337
  • 50,000 $0.0303
  • 125,000 $0.0263
$0.0263 / $0.0414 Buy Now
DISTI # 833-RL106GP-TP
Mouser Electronics Rectifiers 1A SILICON RECTIFIER RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 5,000 $0.0410
  • 10,000 $0.0330
  • 50,000 $0.0300
  • 100,000 $0.0260
$0.0260 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0267
$0.0267 Buy Now

CAD Models for RL106GP-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RL106GP-TP by Micro Commercial Components

RL106GP-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. RL106GP-TP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
    VS

Alternate Parts for RL106GP-TP

This table gives cross-reference parts and alternative options found for RL106GP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RL106GP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PG4006S_R2_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor RL106GP-TP vs PG4006S_R2_10001
RL106-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components RL106GP-TP vs RL106-TP-HF
RL106GP-T Rectifier Diode, Micro Commercial Components RL106GP-TP vs RL106GP-T
RL106-BP Rectifier Diode, Micro Commercial Components RL106GP-TP vs RL106-BP
RL106GP-BP Rectifier Diode, Micro Commercial Components RL106GP-TP vs RL106GP-BP
PG4006S_AX_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor RL106GP-TP vs PG4006S_AX_00001
RL106-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN Micro Commercial Components RL106GP-TP vs RL106-TP
RL106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components RL106GP-TP vs RL106GP
PG4006S Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN PanJit Semiconductor RL106GP-TP vs PG4006S
PG4006S_B0_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor RL106GP-TP vs PG4006S_B0_00001
Part Number Description Manufacturer Compare
RL106-A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106GP-TP vs RL106-A
RL106N31 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106GP-TP vs RL106N31
RL106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Micro Commercial Components RL106GP-TP vs RL106GP
HER107G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd RL106GP-TP vs HER107G
RL106-GT3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd RL106GP-TP vs RL106-GT3
RL106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, A-405, 2 PIN Microsemi Corporation RL106GP-TP vs RL106
RL106V33 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106GP-TP vs RL106V33
RL106N01 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106GP-TP vs RL106N01
RL106N21 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Diodes Incorporated RL106GP-TP vs RL106N21
UF4006GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Micro Commercial Components RL106GP-TP vs UF4006GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL106GP-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL106GP-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of RL106GP-TP would you like to use for your alert(s)?
  • Please alert me when RL106GP-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL106GP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL106GP-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL106GP-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL106GP-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL106GP-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: